
* Images are for reference only
SPUJ194500
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SPUJ194500
- JLCPCB Part #
- C278321
- Package
- 插件,8.8x7.5mm
- Description
- -10℃~+60℃ 10,000 cycles 100mA 2.3N 30V 32.5mm 7.5mm 8.8mm Blue Non-Latching Square Plunger 插件,8.8x7.5mm Keylock Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 196
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 196
In-stock Item Pricing
Qty Unit Price
1+
$1.1760
10+
$0.9827
30+
$0.8764
100+
$0.7572
400+
$0.6509
800+
$0.6267
Related Products
Welcome back, may I help you?