
* Images are for reference only
2SD1415
Extended
- Manufacturer
- SPTECH
- MFR.Part #
- 2SD1415
- JLCPCB Part #
- C2907732
- Package
- TO-220FA
- Description
- -55℃~+150℃ 100V 30W 7A TO-220FA Darlington Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5780
200+
$0.2248
500+
$0.2168
1000+
$0.2120
Related Products
Welcome back, may I help you?