
* Images are for reference only
2SC1403
Extended
- Manufacturer
- SPTECH
- MFR.Part #
- 2SC1403
- JLCPCB Part #
- C2907850
- Package
- TO-3
- Description
- 1 NPN 100V 100uA 10MHz 2V 30 5V 70W 8A NPN TO-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.8927
10+
$0.8718
25+
$0.8574
100+
$0.8445
Related Products
Welcome back, may I help you?