
* Images are for reference only
2SA1668
Extended
- Manufacturer
- SPTECH
- MFR.Part #
- 2SA1668
- JLCPCB Part #
- C2907667
- Package
- TO-220F
- Description
- 1 PNP 10uA 1V 200V 20MHz 25W 2A 60 6V PNP TO-220F Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$0.5186
10+
$0.4223
50+
$0.3420
100+
$0.2906
500+
$0.2666
1000+
$0.2521
Related Products
Welcome back, may I help you?