
* Images are for reference only
2SA1046
Extended
- Manufacturer
- SPTECH
- MFR.Part #
- 2SA1046
- JLCPCB Part #
- C2908016
- Package
- TO-3
- Description
- -65℃~+175℃ 100V 100W 15A PNP TO-3 Darlington Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9525
10+
$2.5656
25+
$2.2461
100+
$1.9973
500+
$1.8865
1000+
$1.8367
Related Products
Welcome back, may I help you?