
* Images are for reference only
SPT478T2A250V
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- SPT478T2A250V
- JLCPCB Part #
- C26428547
- Package
- Plugin,P=5.08mm
- Description
- 2A 34.8 35A@250VAC 4.1mm 5.08mm 7.35mm 8.4mm Square Fuse 插件,P=5.08mm Disposable fuses
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9697
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9689
In-stock Item Pricing
Qty Unit Price
1+
$0.0471
100+
$0.0370
300+
$0.0320
1000+
$0.0283
5000+
$0.0252
10000+
$0.0238
Related Products
Welcome back, may I help you?