
* Images are for reference only
5KP36CA
Extended
- Manufacturer
- SPSEMI
- MFR.Part #
- 5KP36CA
- JLCPCB Part #
- C53514152
- Package
- Plugin
- Description
- -55℃~+175℃ 2uA 36V 44.2V 58.1V 5kW@10/1000us 87.8A@10/1000us Bidirectional TVS 插件 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 205
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 205
In-stock Item Pricing
Qty Unit Price
1+
$0.6630
10+
$0.5391
30+
$0.4763
300+
$0.4136
600+
$0.3766
900+
$0.3573
Related Products
Welcome back, may I help you?