
* Images are for reference only
2SA1744T2TL
Extended
- Manufacturer
- SPS
- MFR.Part #
- 2SA1744T2TL
- JLCPCB Part #
- C462391
- Package
- TO-220F-3
- Description
- 10uA 15A 30W 60V 80MHz PNP TO-220F-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1859
10+
$0.9912
50+
$0.8480
100+
$0.7273
500+
$0.6742
1000+
$0.6501
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?