
* Images are for reference only
SPH0141LM4H-1
Extended
- Manufacturer
- Knowles
- MFR.Part #
- SPH0141LM4H-1
- JLCPCB Part #
- C5372888
- Package
- SMD-5P
- Description
- -26dB 0.96mm 1.8V 2.65mm 3.5mm 620uA~700uA 64dB Omnidirectional SMD-5P MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 221
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$1.3710
10+
$1.1390
30+
$1.0117
100+
$0.8667
500+
$0.8039
1000+
$0.7749
Related Products
Welcome back, may I help you?