This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SPC58EC80E5QMC1X

Extended
Manufacturer
STMicroelectronics
MFR.Part #
SPC58EC80E5QMC1X
JLCPCB Part #
C6297405
Package
TQFP-144(20x20)
Description
-40℃~+125℃ 128KB 12bit 180MHz 32 Bit 3V~5.5V 4MB 512KB Built-in+External FLASH Freescale Series TQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 800

$0.01

Add To List

Available Order Qty: 4

In-stock Item Pricing

Qty Unit Price
1+ $32.4768
10+ $31.4264

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons