* Images are for reference only
PRT-11376
- Manufacturer
- SPARKFUN ELECTRONICS
- MFR.Part #
- PRT-11376
- JLCPCB Part #
- C19269099
- Package
- TH-10P,P=2.54mm
- Description
- SparkFun Accessories Arduino Stackable Header - 10 Pin
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
PRT-11376 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part PRT-11376 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
PRT-11376 symbol, PCB footprint from the free EasyEDA PCB design tool.
PRT-11376 datasheets or manufacturer documentation.
Datasheet: PRT-11376 Datasheet (PDF)
Minimum: 458
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing