
* Images are for reference only
SP3530-01ETG
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SP3530-01ETG
- JLCPCB Part #
- C1974595
- Package
- SOD-882
- Description
- 0.3pF 11.8V 1uA 2.5A@8/20us 7V 8.2V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1693
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1692
In-stock Item Pricing
Qty Unit Price
1+
$0.0663
50+
$0.0649
150+
$0.0641
500+
$0.0631
Related Products
Welcome back, may I help you?