
* Images are for reference only
SP3031-01ETG
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SP3031-01ETG
- JLCPCB Part #
- C207283
- Package
- SOD-882
- Description
- 0.8pF 1 1uA 5A@8/20us 5V 6V 7.5V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3703
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 2687
In-stock Item Pricing
Qty Unit Price
1+
$0.1386
50+
$0.1099
150+
$0.0956
500+
$0.0848
2500+
$0.0762
5000+
$0.0719
Related Products
Welcome back, may I help you?