
* Images are for reference only
SRYH.0650C.YF3R3MT00
Extended
- Manufacturer
- SOREDE
- MFR.Part #
- SRYH.0650C.YF3R3MT00
- JLCPCB Part #
- C5122996
- Package
- SMD,7x6.6mm
- Description
- 20mΩ 3.3uH 8.5A 9A ±20% SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 995
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 995
In-stock Item Pricing
Qty Unit Price
1+
$0.2319
50+
$0.1834
150+
$0.1625
1000+
$0.1307
2000+
$0.1192
5000+
$0.1123
Related Products
Welcome back, may I help you?