
* Images are for reference only
JX-K04-C1-M6
Extended
- Manufacturer
- SOI
- MFR.Part #
- JX-K04-C1-M6
- JLCPCB Part #
- C7431463
- Package
- CSP
- Description
- -30℃~+85℃ 0.77mm 1/2.7 2.2umx2.2um 2696Hx1528V 30、60 39.4dB 4.824mm 6.784mm 73.5dB CMOS Image Sensor Multi-camera synchronous trigger、High dynamic range imaging、On-chip noise reduction CSP Image Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7287
10+
$4.9616
60+
$4.5045
120+
$4.0442
480+
$3.8310
1200+
$3.7341
Related Products
Welcome back, may I help you?