
* Images are for reference only
MC-114IR-7248
Extended
- Manufacturer
- SOFNG
- MFR.Part #
- MC-114IR-7248
- JLCPCB Part #
- C3021277
- Package
- SMD
- Description
- -30℃~+80℃ 1 51.5mm 5P Female Micro-B Surface Mount, Right Angle SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 773
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 773
In-stock Item Pricing
Qty Unit Price
1+
$0.0965
10+
$0.0769
30+
$0.0670
100+
$0.0596
500+
$0.0537
1000+
$0.0482
Related Products
Welcome back, may I help you?