
* Images are for reference only
MC-107C-D59
Extended
- Manufacturer
- SOFNG
- MFR.Part #
- MC-107C-D59
- JLCPCB Part #
- C3021275
- Package
- SMD
- Description
- -35℃~+75℃ 1 24V 500mA 5P 5mm Female Gray Micro-B Surface Mount, Right Angle SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 575
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 575
In-stock Item Pricing
Qty Unit Price
1+
$0.0796
10+
$0.0633
30+
$0.0553
100+
$0.0491
500+
$0.0443
1000+
$0.0419
Related Products
Welcome back, may I help you?