
* Images are for reference only
SN75ALS193N
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN75ALS193N
- JLCPCB Part #
- C1544101
- Package
- PDIP-16
- Description
- 0 0℃~+70℃ 20Mbps 35mA 4 4.75V~5.25V Receiver PDIP-16 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.6319
10+
$4.8844
30+
$4.4060
100+
$3.9437
Welcome back, may I help you?