
* Images are for reference only
SN75176AP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN75176AP
- JLCPCB Part #
- C1543931
- Package
- PDIP-8
- Description
- 0℃~+70℃ 1 1 4.75V~5.25V 40mA 5Mbps Transceiver PDIP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9380
10+
$1.8897
30+
$1.8575
100+
$1.8253
Related Products
Welcome back, may I help you?