
* Images are for reference only
SN74LXC8T245DGSR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LXC8T245DGSR
- JLCPCB Part #
- C20345807
- Package
- VSSOP-24
- Description
- -40℃~+125℃ 1.1V~5.5V 12uA 32mA 32mA 5ns@3.3V,50pF 74LVC 8 Bidirectional Schmitt trigger Tri-State VSSOP-24 Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$1.1760
10+
$0.9860
30+
$0.8812
100+
$0.7636
500+
$0.7121
1000+
$0.6879
Related Products
Welcome back, may I help you?