
* Images are for reference only
SN74LVC2G74DCUR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LVC2G74DCUR
- JLCPCB Part #
- C7851
- Package
- VSSOP-8
- Description
- -40℃~+125℃ 1 1 1.1ns 1.65V~5.5V 10uA 200MHz 32mA 32mA 4.4ns@5V,50pF 500ps 5pF 74LVC Series Asynchronous Complementary D-Type Rising Edge Set and Reset VSSOP-8 Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6488
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5502
In-stock Item Pricing
Qty Unit Price
1+
$0.3864
50+
$0.3129
150+
$0.2815
500+
$0.2422
3000+
$0.2146
6000+
$0.2042
Related Products
Welcome back, may I help you?