
* Images are for reference only
SN74LVC1G66DRYR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LVC1G66DRYR
- JLCPCB Part #
- C507245
- Package
- SON-6(1x1.4)
- Description
- -40℃~+85℃ 1 1.65V~5.5V 10Ω 13pF 195MHz 1:1 4.2ns 5ns 600ps SON-6(1x1.4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4650
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4642
In-stock Item Pricing
Qty Unit Price
1+
$0.1553
50+
$0.1236
150+
$0.1081
500+
$0.0943
2500+
$0.0904
5000+
$0.0882
Related Products
Welcome back, may I help you?