
* Images are for reference only
SN74LV221APWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LV221APWR
- JLCPCB Part #
- C2860850
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 12mA 12mA 13.2ns 2 20uA 2V~5.5V 74LV Monostable Reset input、Adjustable pulse width、Dual edge triggering Schmitt trigger TSSOP-16 Monostable Multivibrators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$1.2808
10+
$1.0633
30+
$0.9425
100+
$0.8087
500+
$0.7475
1000+
$0.7218
Related Products
Welcome back, may I help you?