This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SN74HCS14BQAR

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74HCS14BQAR
JLCPCB Part #
C5211940
Package
WQFN-14(2.5x3)
Description
-40℃~+125℃ 1 1.5V~4.2V 16ns@6V,50pF 1V~3V 220mV~330mV 2V~6V 2uA 5.4V~5.75V 6 7.8mA 7.8mA 74HCS Series Schmitt trigger WQFN-14(2.5x3) Inverters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $0.2626
10+ $0.2562
30+ $0.2514
100+ $0.2481

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons