
* Images are for reference only
SN74HC93N(LX)
Extended
- Manufacturer
- lingxingic
- MFR.Part #
- SN74HC93N(LX)
- JLCPCB Part #
- C42403060
- Package
- DIP-14
- Description
- -40℃~+125℃ 1 12ns 28MHz 2V~6V 4 Asynchronous Divide-by-2 Reset function Rising Edge DIP-14 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 178
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 177
In-stock Item Pricing
Qty Unit Price
1+
$1.0743
10+
$0.8888
25+
$0.7855
100+
$0.6710
500+
$0.6194
1000+
$0.5968
Related Products
Welcome back, may I help you?