
* Images are for reference only
SN74CBTD16211DGGR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74CBTD16211DGGR
- JLCPCB Part #
- C2674790
- Package
- SSOP-56-300mil
- Description
- -40℃~+85℃ 0.25ns@5V,50pF 1.5mA 24/24 4.5V~5.5V Single Supply SSOP-56-300mil Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$2.9759
10+
$2.9065
30+
$2.8598
100+
$2.8146
Related Products
Welcome back, may I help you?