
* Images are for reference only
SN74CBT16214CDLR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74CBT16214CDLR
- JLCPCB Part #
- C2674704
- Package
- SSOP-56-300mil
- Description
- -40℃~+85℃ 0.15ns@5V,50pF 12/36 3uA 4V~5.5V Single Supply SSOP-56-300mil Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$3.1856
10+
$3.1114
30+
$3.0630
100+
$3.0130
Welcome back, may I help you?