
* Images are for reference only
SN74CB3Q3251PWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74CB3Q3251PWR
- JLCPCB Part #
- C2869261
- Package
- TSSOP-16-175mil
- Description
- -40℃~+85℃ 15pF 2.3V~3.6V 4Ω 5.9ns 8 8:1 TSSOP-16-175mil Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3806
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3759
In-stock Item Pricing
Qty Unit Price
1+
$3.1145
10+
$2.6547
30+
$2.3669
100+
$2.0726
500+
$1.9392
1000+
$1.8813
Related Products
Welcome back, may I help you?