
* Images are for reference only
SN74CB3Q16211DLR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74CB3Q16211DLR
- JLCPCB Part #
- C73127
- Package
- SSOP-56-300mil
- Description
- -40℃~+85℃ 10pF 2.3V~3.6V 20MHz 250ps 5Ω 7.5ns 8ns SSOP-56-300mil Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.6082
10+
$4.8001
30+
$4.3195
100+
$3.8340
500+
$3.6098
1000+
$3.5082
Related Products
Welcome back, may I help you?