
* Images are for reference only
SN74CB3Q16210DGVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74CB3Q16210DGVR
- JLCPCB Part #
- C2674651
- Package
- TVSOP-48
- Description
- -40℃~+85℃ 0.15ns 2.3V~3.6V 20/20 3mA Single Supply TVSOP-48 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.4515
10+
$1.4193
30+
$1.3967
100+
$1.3742
Related Products
Welcome back, may I help you?