
* Images are for reference only
SN74AXC4T774BQBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74AXC4T774BQBR
- JLCPCB Part #
- C2862903
- Package
- WQFN-16(2.5x3.5)
- Description
- -40℃~+125℃ 310Mbps 4 650mV~3.6V 650mV~3.6V Auto Direction Detection、Power-Off Protection Bidirectional Tri-State WQFN-16(2.5x3.5) Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4575
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4527
In-stock Item Pricing
Qty Unit Price
1+
$0.6412
10+
$0.5429
30+
$0.4721
100+
$0.4157
500+
$0.3963
1000+
$0.3867
Related Products
Welcome back, may I help you?