
* Images are for reference only
SN74AUP2G80DCUR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74AUP2G80DCUR
- JLCPCB Part #
- C2677725
- Package
- VSSOP-8
- Description
- -40℃~+85℃ 0ns 1.5pF 257MHz 4mA 4mA 500nA 6.4ns@3.3V,30pF 74AUP Series 800mV~3.6V D-Type Rising Edge VSSOP-8 Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 142
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 141
In-stock Item Pricing
Qty Unit Price
1+
$0.6605
10+
$0.5639
30+
$0.4962
100+
$0.4398
500+
$0.4221
1000+
$0.4108
Related Products
Welcome back, may I help you?