
* Images are for reference only
SN74221N
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74221N
- JLCPCB Part #
- C1522772
- Package
- PDIP-16
- Description
- 0℃~+70℃ 16mA 2 4.75V~5.25V 40ns 7400 800uA Monostable PDIP-16 Monostable Multivibrators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$9.7825
10+
$9.5566
30+
$9.4066
100+
$9.2566
Related Products
Welcome back, may I help you?