
* Images are for reference only
SN65LBC184DR(UMW)
Extended
- Manufacturer
- UMW(Youtai Semiconductor Co., Ltd.)
- MFR.Part #
- SN65LBC184DR(UMW)
- JLCPCB Part #
- C2829051
- Package
- SOP-8
- Description
- -40℃~+85℃ 1 1 128 250Kbps 300uA 4.75V~5.25V Transceiver ±15kV SOP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26603
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 26443
In-stock Item Pricing
Qty Unit Price
1+
$0.2882
50+
$0.2296
150+
$0.2045
500+
$0.1528
2500+
$0.1388
5000+
$0.1304
Related Products
Welcome back, may I help you?