
* Images are for reference only
SN65HVD1477DGKR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65HVD1477DGKR
- JLCPCB Part #
- C2671737
- Package
- VSSOP-8-0.65mm
- Description
- -40℃~+125℃ 1 1 3V~3.6V 50Mbps 750uA 96 Full-Duplex Transceiver ±30kV VSSOP-8-0.65mm RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2241
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2238
In-stock Item Pricing
Qty Unit Price
1+
$3.3250
10+
$2.8289
30+
$2.5351
100+
$2.2365
500+
$2.0984
1000+
$2.0374
Related Products
Welcome back, may I help you?