
* Images are for reference only
SN091A-SMD
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- SN091A-SMD
- JLCPCB Part #
- C3032054
- Package
- SMD,4.2x2.5mm
- Description
- 1pF 2 4.5mm 5.2mm 5.2mm 5kA 600V 90V ±20% SMD,4.2x2.5mm Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 781
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 780
In-stock Item Pricing
Qty Unit Price
1+
$0.2878
50+
$0.2268
150+
$0.2007
1000+
$0.1681
2000+
$0.1536
5000+
$0.1449
Related Products
Welcome back, may I help you?