
* Images are for reference only
SMW9050S100NTT
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SMW9050S100NTT
- JLCPCB Part #
- C878356
- Package
- SMD-4P,9.2x6mm
- Description
- -20℃~+80℃ 1.6A 10MΩ 10uH@1kHz 2 80V 80mΩ SMD-4P,9.2x6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$0.6952
10+
$0.5904
30+
$0.5372
100+
$0.4968
500+
$0.4226
1000+
$0.4049
Related Products
Welcome back, may I help you?