
* Images are for reference only
SMW4532S510XTT
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SMW4532S510XTT
- JLCPCB Part #
- C878362
- Package
- SMD-4P,4.5x3.2mm
- Description
- -25℃~+85℃ 10MΩ 1Ω 2 200mA 50V 51uH@100kHz SMD-4P,4.5x3.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 428
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 426
In-stock Item Pricing
Qty Unit Price
1+
$0.3984
10+
$0.3275
30+
$0.2968
100+
$0.2662
500+
$0.2468
1000+
$0.2339
Related Products
Welcome back, may I help you?