
* Images are for reference only
SMW3216B601ATE
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SMW3216B601ATE
- JLCPCB Part #
- C254904
- Package
- SMD-4P,3.2x1.6mm
- Description
- -25℃~+85℃ 10MΩ 125V 2 250mA 50V 600Ω@100MHz 800mΩ SMD-4P,3.2x1.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 114
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$0.1139
50+
$0.0927
150+
$0.0820
500+
$0.0740
2000+
$0.0616
4000+
$0.0584
Related Products
Welcome back, may I help you?