
* Images are for reference only
SMV1232-040LF
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SMV1232-040LF
- JLCPCB Part #
- C17556104
- Package
- 0402
- Description
- -55℃~+125℃@(Tj) 1.5pF@3V,1MHz 15V 3.3@C1V/C6V Independent 0402 Diodes - Variable Capacitance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.4936
10+
$0.4839
30+
$0.4775
100+
$0.4710
Related Products
Welcome back, may I help you?