
* Images are for reference only
SMXPH-06K-TP
Extended
- Manufacturer
- SM Switch
- MFR.Part #
- SMXPH-06K-TP
- JLCPCB Part #
- C5439780
- Package
- Plugin,P=2.54mm
- Description
- -30℃~+85℃ 2.54mm 24V 25mA 3,000 Cycles 6 Black Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 831
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 831
In-stock Item Pricing
Qty Unit Price
1+
$0.6455
10+
$0.5700
30+
$0.5315
90+
$0.4945
510+
$0.4721
990+
$0.4592
Related Products
Welcome back, may I help you?