
* Images are for reference only
SMXH-04K-TP
Extended
- Manufacturer
- SM Switch
- MFR.Part #
- SMXH-04K-TP
- JLCPCB Part #
- C5439754
- Package
- Plugin,P=2.54mm
- Description
- -30℃~+85℃ 2.54mm 24V 25mA 3,000 Cycles 4 Black Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.4563
10+
$0.3551
50+
$0.3117
100+
$0.2571
500+
$0.2330
1000+
$0.2186
Related Products
Welcome back, may I help you?