
* Images are for reference only
SMWA-06B-TP
Extended
- Manufacturer
- SM Switch
- MFR.Part #
- SMWA-06B-TP
- JLCPCB Part #
- C5299540
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+70℃ 2.54mm 24V 25mA 4,000 times 6 Blue Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 377
Minimum: 1
Full Reel: 29
$0.01
Add To List
Available Order Qty: 377
In-stock Item Pricing
Qty Unit Price
1+
$0.7776
10+
$0.6259
29+
$0.5292
87+
$0.4533
493+
$0.4082
986+
$0.3840
Related Products
Welcome back, may I help you?