
* Images are for reference only
SMQS-09R-TP
Extended
- Manufacturer
- SM Switch
- MFR.Part #
- SMQS-09R-TP
- JLCPCB Part #
- C5299510
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 2.54mm 24V 25mA 5,000 cycles 9 Red Slide, Rocked Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 19
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.5674
10+
$0.4488
38+
$0.3831
95+
$0.3206
494+
$0.2917
1007+
$0.2741
Related Products
Welcome back, may I help you?