
* Images are for reference only
SMQS-04B-TP
Extended
- Manufacturer
- SM Switch
- MFR.Part #
- SMQS-04B-TP
- JLCPCB Part #
- C5299516
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 2.54mm 4 5,000 cycles Blue Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 676
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 618
In-stock Item Pricing
Qty Unit Price
1+
$0.2529
50+
$0.1925
160+
$0.1694
480+
$0.1405
2480+
$0.1277
5000+
$0.1200
Related Products
Welcome back, may I help you?