
* Images are for reference only
SMQP-04R-TP
Extended
- Manufacturer
- SM Switch
- MFR.Part #
- SMQP-04R-TP
- JLCPCB Part #
- C5299484
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 2.54mm 4 5,000 cycles Piano Key Red 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2519
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 2473
In-stock Item Pricing
Qty Unit Price
1+
$0.4157
10+
$0.3271
40+
$0.2787
80+
$0.2320
480+
$0.2111
1000+
$0.1982
Related Products
Welcome back, may I help you?