
* Images are for reference only
SMP1330-040LF
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SMP1330-040LF
- JLCPCB Part #
- C122801
- Package
- SOD-882
- Description
- -65℃~+150℃ 1 Independent 100mA 20V SOD-882 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 128
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9726
10+
$0.7952
30+
$0.7049
100+
$0.6178
500+
$0.5646
1000+
$0.5372
Related Products
Welcome back, may I help you?