
* Images are for reference only
SMMMS0650-680M(TOKMAS)
Extended
- Manufacturer
- Tokmas
- MFR.Part #
- SMMMS0650-680M(TOKMAS)
- JLCPCB Part #
- C51949460
- Package
- SMD,7.2x6.6mm
- Description
- 1.6A 2.3A 350mΩ 68uH ±20% SMD,7.2x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 92
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1241
50+
$0.0970
150+
$0.0834
1000+
$0.0733
2000+
$0.0651
5000+
$0.0610
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?