
* Images are for reference only
CPB0414-0159F
Extended
- Manufacturer
- SMK Corp.
- MFR.Part #
- CPB0414-0159F
- JLCPCB Part #
- C2842298
- Package
- SMD,P=0.4mm
- Description
- -40℃~+85℃ 0.4mm 14P 2 300mA 50V Copper alloy Gold Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3561
50+
$0.2816
150+
$0.2499
500+
$0.2101
2500+
$0.1876
5000+
$0.1770
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?