This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SMF58CA

Extended
Manufacturer
Shenzhen Jinkaisheng Elec
MFR.Part #
SMF58CA
JLCPCB Part #
C5220714
Package
SOD-123F
Description
-55℃~+150℃ 1 1uA 2.1A@10/1000us 200W 58V 64.4V 93.6V TVS SOD-123F ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2676

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2574

In-stock Item Pricing

Qty Unit Price
1+ $0.0308
200+ $0.0239
600+ $0.0200
3000+ $0.0176
9000+ $0.0156
21000+ $0.0145

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons